INA Bearing Unit KGSNOS20-PP-AS, KGSN

RS Stock No.: 172-1272Brand: INAManufacturers Part No.: KGSNOS20-PP-AS
brand-logo
View all in Linear Bearing Units

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Open

Housing Dimensions

42 x 45 x60mm

Dynamic Load Rating

2200N

Static Load Rating

2310N

Housing Width

45mm

Housing Height

60mm

Housing Length

42mm

Series

KGSN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 13,725.55

₹ 13,725.55 Each (Exc. GST)

₹ 16,196.15

₹ 16,196.15 Each (inc. GST)

INA Bearing Unit KGSNOS20-PP-AS, KGSN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,725.55

₹ 13,725.55 Each (Exc. GST)

₹ 16,196.15

₹ 16,196.15 Each (inc. GST)

INA Bearing Unit KGSNOS20-PP-AS, KGSN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

INA

Bearing Inside Diameter

20mm

Bearing Unit Type

Linear Ball Bearing Unit

For Bearing Type

Open

Housing Dimensions

42 x 45 x60mm

Dynamic Load Rating

2200N

Static Load Rating

2310N

Housing Width

45mm

Housing Height

60mm

Housing Length

42mm

Series

KGSN

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more