Igus 5 Axis, 500g Payload, Robotic Arm Construction Kit

RS Stock No.: 176-5632Brand: IgusManufacturers Part No.: RL-D-RBT-3322S-BC-AE
brand-logo
View all in Robots

Technical Document

Specifications

Brand

Igus

Maximum Payload

500g

Maximum Reach

680mm

Number of Axis

5

Maximum Speed

5rpm

Country of Origin

Germany

P.O.A.

Igus 5 Axis, 500g Payload, Robotic Arm Construction Kit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Igus 5 Axis, 500g Payload, Robotic Arm Construction Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Igus

Maximum Payload

500g

Maximum Reach

680mm

Number of Axis

5

Maximum Speed

5rpm

Country of Origin

Germany