Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 100m, Green PVC Sheath, 15 AWG

RS Stock No.: 228-8818Brand: IgusManufacturers Part No.: CF6.15.04 (100m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

100m

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 117,385.08

₹ 117,385.08 1 Reel of 100 Metres (Exc. GST)

₹ 138,514.39

₹ 138,514.39 1 Reel of 100 Metres (inc. GST)

Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 100m, Green PVC Sheath, 15 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 117,385.08

₹ 117,385.08 1 Reel of 100 Metres (Exc. GST)

₹ 138,514.39

₹ 138,514.39 1 Reel of 100 Metres (inc. GST)

Igus chainflex CF6 Control Cable, 4 Cores, 1.5 mm², Screened, 100m, Green PVC Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

4

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

4 x D

Length

100m

Outer Diameter

9.5mm

Voltage Rating

300/500 V

Current Rating

18 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Earth Cable

Yes

Conductor Resistance

13.3 Ω/km

Insulation material

PVC

Country of Origin

Italy