Igus chainflex CF6 Control Cable, 9 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG

RS Stock No.: 210-0443Brand: IgusManufacturers Part No.: CF6.05.09 (50m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

9

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Minimum Bend Radius

4 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

8 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 73,228.50

₹ 1,464.57 Each (Exc. GST)

₹ 86,409.63

₹ 1,728.193 Each (inc. GST)

Igus chainflex CF6 Control Cable, 9 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 73,228.50

₹ 1,464.57 Each (Exc. GST)

₹ 86,409.63

₹ 1,728.193 Each (inc. GST)

Igus chainflex CF6 Control Cable, 9 Cores, 0.5 mm², Screened, 50m, Green PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CF6

Number of Cores

9

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Green

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Minimum Bend Radius

4 x D

Length

50m

Voltage Rating

300/500 V

Current Rating

8 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

39 Ω/km

Insulation material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Multicore

Country of Origin

Germany