Technical Document
Specifications
Brand
IgusShaft Diameter
10mm
Length
0.6m
Material
Aluminium
Type
Closed Bush Shaft
Hardness
75HB
Tolerance
h8
Country of Origin
Germany
Product details
AWMP Solid Aluminium Shafts
The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200
Material: EN AW 6061/6060
Streightness: EN 754-3
Hardness: 75 HB
Surface: Hartanodisiert
Surface hardness: 450 → 550 HV
₹ 3,258.17
₹ 3,258.17 Each (Exc. GST)
₹ 3,844.64
₹ 3,844.64 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,258.17
₹ 3,258.17 Each (Exc. GST)
₹ 3,844.64
₹ 3,844.64 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,258.17 |
5 - 9 | ₹ 3,114.43 |
10+ | ₹ 3,025.44 |
Technical Document
Specifications
Brand
IgusShaft Diameter
10mm
Length
0.6m
Material
Aluminium
Type
Closed Bush Shaft
Hardness
75HB
Tolerance
h8
Country of Origin
Germany
Product details
AWMP Solid Aluminium Shafts
The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200
Material: EN AW 6061/6060
Streightness: EN 754-3
Hardness: 75 HB
Surface: Hartanodisiert
Surface hardness: 450 → 550 HV