Igus 0.4m Long Aluminium Round Shaft, 8mm Shaft Diam. , Hardness 75HB, h8 Tolerance

RS Stock No.: 747-2590Brand: IgusManufacturers Part No.: AWMP-08-400
brand-logo
View all in Linear Shafts

Technical Document

Specifications

Brand

Igus

Shaft Diameter

8mm

Length

0.4m

Material

Aluminium

Type

Closed Bush Shaft

Hardness

75HB

Tolerance

h8

Country of Origin

Germany

Product details

AWMP Solid Aluminium Shafts

The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200
Material: EN AW 6061/6060
Streightness: EN 754-3
Hardness: 75 HB
Surface: Hartanodisiert
Surface hardness: 450 → 550 HV

Stock information temporarily unavailable.

₹ 2,161.31

₹ 2,161.31 Each (Exc. GST)

₹ 2,550.35

₹ 2,550.35 Each (inc. GST)

Igus 0.4m Long Aluminium Round Shaft, 8mm Shaft Diam. , Hardness 75HB, h8 Tolerance
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,161.31

₹ 2,161.31 Each (Exc. GST)

₹ 2,550.35

₹ 2,550.35 Each (inc. GST)

Igus 0.4m Long Aluminium Round Shaft, 8mm Shaft Diam. , Hardness 75HB, h8 Tolerance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 2,161.31
5 - 9₹ 2,065.96
10+₹ 2,006.93

Technical Document

Specifications

Brand

Igus

Shaft Diameter

8mm

Length

0.4m

Material

Aluminium

Type

Closed Bush Shaft

Hardness

75HB

Tolerance

h8

Country of Origin

Germany

Product details

AWMP Solid Aluminium Shafts

The recommended shaft material for all linear bearings made from iglidur® J and iglidur® J200
Material: EN AW 6061/6060
Streightness: EN 754-3
Hardness: 75 HB
Surface: Hartanodisiert
Surface hardness: 450 → 550 HV