ifm electronic TW2101 Temperature Sensor COM2, IO-Link, SDCI, SIO IR Temperature Sensor, +250°C to +1600°C

RS Stock No.: 596-334Brand: ifm electronicManufacturers Part No.: TW2101
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Sensor Type

Temperature Sensor

Response Time

2 ms

Accuracy

± 0.5 %

Supply Voltage

18 → 32 V

Minimum Temperature Sensed

+250°C

Maximum Temperature Sensed

+1600°C

Interface

COM2, IO-Link, SDCI, SIO

Country of Origin

Germany

₹ 249,715.39

₹ 249,715.39 Each (Exc. GST)

₹ 294,664.16

₹ 294,664.16 Each (inc. GST)

ifm electronic TW2101 Temperature Sensor COM2, IO-Link, SDCI, SIO IR Temperature Sensor, +250°C to +1600°C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 249,715.39

₹ 249,715.39 Each (Exc. GST)

₹ 294,664.16

₹ 294,664.16 Each (inc. GST)

ifm electronic TW2101 Temperature Sensor COM2, IO-Link, SDCI, SIO IR Temperature Sensor, +250°C to +1600°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Type

Temperature Sensor

Response Time

2 ms

Accuracy

± 0.5 %

Supply Voltage

18 → 32 V

Minimum Temperature Sensed

+250°C

Maximum Temperature Sensed

+1600°C

Interface

COM2, IO-Link, SDCI, SIO

Country of Origin

Germany