Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
± 0.5 %
Output Type
Digital
Series
PQ
Country of Origin
Romania
Stock information temporarily unavailable.
₹ 18,411.74
₹ 18,411.74 Each (Exc. GST)
₹ 21,725.85
₹ 21,725.85 Each (inc. GST)
ifm electronic PQ Series Pressure Sensor, -1bar Min, 10bar Max, Digital Output, Relative Reading
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,411.74
₹ 18,411.74 Each (Exc. GST)
₹ 21,725.85
₹ 21,725.85 Each (inc. GST)
ifm electronic PQ Series Pressure Sensor, -1bar Min, 10bar Max, Digital Output, Relative Reading
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicPressure Reading Type
Relative
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
10bar
Accuracy
± 0.5 %
Output Type
Digital
Series
PQ
Country of Origin
Romania