ifm electronic Pressure Sensor, -1bar Min, 25bar Max, Analogue, DC PNP/NPN - NO/NC Programmable Output, Absolute Reading

RS Stock No.: 487-905Brand: ifm electronicManufacturers Part No.: PN2023
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP/NPN - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

20 to 30 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, Stainless Steel

Minimum Operating Temperature

-25°C

IP Rating

IP65

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

PN20 - pressure switch, LED display

Pressure switch for relative pressure
For liquid and gaseous media
Switch output logic can be selected
Analogue output is switchable and scalable
Integrated measured value display
LED status display
Country-specific pressure unit can be selected
Process connection G1 / 4
Protection class IP67

Approvals

CE, UL

Pressure Sensors With Electronic Display

P.O.A.

ifm electronic Pressure Sensor, -1bar Min, 25bar Max, Analogue, DC PNP/NPN - NO/NC Programmable Output, Absolute Reading
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ifm electronic Pressure Sensor, -1bar Min, 25bar Max, Analogue, DC PNP/NPN - NO/NC Programmable Output, Absolute Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP/NPN - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

20 to 30 V dc

Interface

IO-Link

Housing Material

EPDM, FPM, PBT, PC, PEI, Stainless Steel

Minimum Operating Temperature

-25°C

IP Rating

IP65

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

PN20 - pressure switch, LED display

Pressure switch for relative pressure
For liquid and gaseous media
Switch output logic can be selected
Analogue output is switchable and scalable
Integrated measured value display
LED status display
Country-specific pressure unit can be selected
Process connection G1 / 4
Protection class IP67

Approvals

CE, UL

Pressure Sensors With Electronic Display