Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Retroreflective
Detection Range
50 mm → 5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67, IP68, IP69K
Maximum Current
12 mA
Interface
IO-Link
Maximum Operating Temperature
+80°C
Series
O6P
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Standards Met
CE, cULus, EAC, EN 60947-5-2, IEC 61131-9 CDV, UL E010
Country of Origin
Singapore
Product details
IFM O6P Block Style Retro Reflective Photoelectric Sensors
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Retro-reflective
Polarisation filter
Adjustable
₹ 16,270.22
₹ 16,270.22 Each (Exc. GST)
₹ 19,198.86
₹ 19,198.86 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,270.22
₹ 16,270.22 Each (Exc. GST)
₹ 19,198.86
₹ 19,198.86 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Style
Block
Detection Type
Retroreflective
Detection Range
50 mm → 5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
Cable
Light Source
LED
IP Rating
IP65, IP67, IP68, IP69K
Maximum Current
12 mA
Interface
IO-Link
Maximum Operating Temperature
+80°C
Series
O6P
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Standards Met
CE, cULus, EAC, EN 60947-5-2, IEC 61131-9 CDV, UL E010
Country of Origin
Singapore
Product details
IFM O6P Block Style Retro Reflective Photoelectric Sensors
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Retro-reflective
Polarisation filter
Adjustable