Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, PNP Output, 10 → 36 V dc, IP67

RS Stock No.: 399-2081Brand: ifm electronicManufacturers Part No.: KN5100
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 36 V dc

Length

100mm

Switching Frequency

5 Hz

Maximum dc Voltage

36V

Switching Current

250 mA

Maximum Operating Temperature

+80°C

Housing Material

Bronze Plated Brass, PBT, PVC

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Noise Immune Capacitive Level Switch

Flush mounting version for direct contact with powder product
Non-flush version in mounting pocket for liquid or powder product
Very good tolerance of product build up and bridging
Microprocessor incorporated which automatically chooses the optimum sensitivity setting for each application
One switch output, programmable N/O or N/C
Remote programming feature
Status LEDs for power, output and function check
Current consumption ≤30mA
Operating temperature range –25 to +80°C
Nickel plated brass, PBTP housing
Metal thread; M30x1.5
Standard M12 plug connection
Meets full generic EMC standards
Mounting adapter available

Stock information temporarily unavailable.

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, PNP Output, 10 → 36 V dc, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

ifm electronic Barrel-Style Proximity Sensor, M30 x 1.5, PNP Output, 10 → 36 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M30 x 1.5

Body Style

Barrel

Output Type

PNP

Terminal Type

M12 Connector

IP Rating

IP67

Supply Voltage

10 → 36 V dc

Length

100mm

Switching Frequency

5 Hz

Maximum dc Voltage

36V

Switching Current

250 mA

Maximum Operating Temperature

+80°C

Housing Material

Bronze Plated Brass, PBT, PVC

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Noise Immune Capacitive Level Switch

Flush mounting version for direct contact with powder product
Non-flush version in mounting pocket for liquid or powder product
Very good tolerance of product build up and bridging
Microprocessor incorporated which automatically chooses the optimum sensitivity setting for each application
One switch output, programmable N/O or N/C
Remote programming feature
Status LEDs for power, output and function check
Current consumption ≤30mA
Operating temperature range –25 to +80°C
Nickel plated brass, PBTP housing
Metal thread; M30x1.5
Standard M12 plug connection
Meets full generic EMC standards
Mounting adapter available