ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc

RS Stock No.: 739-6626Brand: ifm electronicManufacturers Part No.: KG5040
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

110mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

400 mA

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Capacitive Proximity Sensor - Barrel/Cylindrical

Efector 150 range of Capacitive Proximity Sensors.

Adjustable sensing range of 2.5 → 8 mm
Plastic thread M18 x 1 Terminals
Switching status LEDs (yellow)
Operating temperature range -25 → 80 °C
Pulsed short circuit and Overload protection
IP Raing: IP65

Supplied with

2 lock nuts, screwdriver.

Stock information temporarily unavailable.

₹ 22,486.81

₹ 22,486.81 Each (Exc. GST)

₹ 26,534.44

₹ 26,534.44 Each (inc. GST)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,486.81

₹ 22,486.81 Each (Exc. GST)

₹ 26,534.44

₹ 26,534.44 Each (inc. GST)

ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO/NC, 10 → 55 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

8 mm

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Screw Terminal

Supply Voltage

10 → 55 V dc

IP Rating

IP65

Length

110mm

Mounting Type

Flush

Housing Material

PBT

Maximum dc Voltage

55V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

50Hz

Switching Current

400 mA

Switching Frequency

50 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Capacitive Proximity Sensor - Barrel/Cylindrical

Efector 150 range of Capacitive Proximity Sensors.

Adjustable sensing range of 2.5 → 8 mm
Plastic thread M18 x 1 Terminals
Switching status LEDs (yellow)
Operating temperature range -25 → 80 °C
Pulsed short circuit and Overload protection
IP Raing: IP65

Supplied with

2 lock nuts, screwdriver.