Technical Document
Specifications
Brand
IFM ElectronicsThread Size
M18 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
46mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
300Hz
Housing Material
Bronze Plated Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Germany
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IFM ElectronicsThread Size
M18 x 1
Body Style
Barrel
Output Type
PNP
Detection Range
8 mm
Terminal Type
M12 Connector
IP Rating
IP67
Supply Voltage
10 → 30 V dc
Length
46mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
100 mA
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
300Hz
Housing Material
Bronze Plated Brass
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
Germany