ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 36 V dc

RS Stock No.: 158-4846Brand: ifm electronicManufacturers Part No.: IB5063
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

98mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

34mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

350Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

350 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Distrelec Product Id

13757910

Country of Origin

Romania

Product details

Ø 20 mm and 34 mm

Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included

Stock information temporarily unavailable.

₹ 11,920.03

₹ 11,920.03 Each (Exc. GST)

₹ 14,065.64

₹ 14,065.64 Each (inc. GST)

ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 36 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,920.03

₹ 11,920.03 Each (Exc. GST)

₹ 14,065.64

₹ 14,065.64 Each (inc. GST)

ifm electronic Inductive Threaded Barrel Proximity Sensor, 20 mm Detection, PNP NO/NC, 10 → 36 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

98mm

Mounting Type

Non-Flush

Housing Material

PBT

Width

34mm

Maximum dc Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

350Hz

Switching Current

250 mA

Reverse Polarity Protection

Yes

Switching Frequency

350 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+80°C

Distrelec Product Id

13757910

Country of Origin

Romania

Product details

Ø 20 mm and 34 mm

Switching distance 10 mm (nb) for Ø 20 mm type
Switching distance 20 mm (nb) for Ø 34 mm type
AC / DC types for direct and alternating voltage
N/O / N/C output function programmable for AC / DC types
Cable outlet can be mounted straight or angled at 90°
Connection via connection terminals
Type Ø 20 mm DC also available with 2 m PVC cable
Fixing bracket included