ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 140-149Brand: ifm electronicManufacturers Part No.: EVC004
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

2m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.3mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Country of Origin

Poland

Product details

Sensor for use in machine tools

Absolute reliability with permanent contact with oil and coolants
Outstanding IP68 sealing capacity
High shock and vibration resistance
Increased switching distance
Amplified torque
LED setting display
Protection against short circuits and reverse polarity, overload proof
Manufactured using resistant materials such as Pocan and ceramic

Stock information temporarily unavailable.

₹ 2,002.92

₹ 2,002.92 Each (Exc. GST)

₹ 2,363.45

₹ 2,363.45 Each (inc. GST)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,002.92

₹ 2,002.92 Each (Exc. GST)

₹ 2,363.45

₹ 2,363.45 Each (inc. GST)

ifm electronic Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Cores

4

Cross Sectional Area

0.34 mm²

Length

2m

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Outer Diameter

4.3mm

American Wire Gauge

22 AWG

Fire Behaviour

Halogen Free

Country of Origin

Poland

Product details

Sensor for use in machine tools

Absolute reliability with permanent contact with oil and coolants
Outstanding IP68 sealing capacity
High shock and vibration resistance
Increased switching distance
Amplified torque
LED setting display
Protection against short circuits and reverse polarity, overload proof
Manufactured using resistant materials such as Pocan and ceramic