IDEM KP Safety Interlock Switch, 2NC/1NO, Key, Polyester

RS Stock No.: 826-3937Brand: IDEMManufacturers Part No.: 200021-SS
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

IDEM

Lock Style

Key

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

IDEM KP Safety Interlock Switch, 2NC/1NO, Key, Polyester
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

IDEM KP Safety Interlock Switch, 2NC/1NO, Key, Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

IDEM

Lock Style

Key

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Auxiliary Contacts

1NO

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Country of Origin

United Kingdom

You may be interested in