Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Idec CW Series Series Contact Block, 2NC

RS Stock No.: 813-5270Brand: IdecManufacturers Part No.: YW-EW02
brand-logo

Technical Document

Specifications

Brand

Idec

Block Type

Contact Block

Series

CW Series

Contact Configuration

2NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Self-cleaning contacts
Compact and light-weight
Easily replaceable

Stock information temporarily unavailable.

₹ 675.00

₹ 675.00 Each (Exc. GST)

₹ 796.50

₹ 796.50 Each (inc. GST)

Idec CW Series Series Contact Block, 2NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 675.00

₹ 675.00 Each (Exc. GST)

₹ 796.50

₹ 796.50 Each (inc. GST)

Idec CW Series Series Contact Block, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Block Type

Contact Block

Series

CW Series

Contact Configuration

2NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

10A

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Self-cleaning contacts
Compact and light-weight
Easily replaceable