Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, White LED, 24V ac/dc, IP20,

RS Stock No.: 269-3013Brand: IdecManufacturers Part No.: HW1L-M110Q4PW
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

White

IP Rating

IP20, IP65

Push Button Diameter

23.5mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1L-M110Q4PW

Country of Origin

Japan

Stock information temporarily unavailable.

₹ 3,424.77

₹ 3,424.77 Each (Exc. GST)

₹ 4,041.23

₹ 4,041.23 Each (inc. GST)

Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, White LED, 24V ac/dc, IP20,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,424.77

₹ 3,424.77 Each (Exc. GST)

₹ 4,041.23

₹ 4,041.23 Each (inc. GST)

Idec HW Series Series Illuminated Push Button, Momentary, Panel Mount, 22.3mm Cutout, SPST, White LED, 24V ac/dc, IP20,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Series

HW Series

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

24V ac/dc

Push Button Style

Round

LED Colour

White

IP Rating

IP20, IP65

Push Button Diameter

23.5mm

Push Button Material

Plastic (Bezel)

Contact Material

Silver

Manufacturer Part No.

HW1L-M110Q4PW

Country of Origin

Japan