Idec Push Button Boot for Use with Enabling Switch

RS Stock No.: 807-7118Brand: IdecManufacturers Part No.: HE9Z-D3BDistrelec Article No.: 30151014
brand-logo
View all in Push Button Caps

Technical Document

Specifications

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch

Colour

Black

Country of Origin

Japan

Product details

IDEC HE3B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.

Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Stock information temporarily unavailable.

₹ 1,115.78

₹ 1,115.78 Each (Exc. GST)

₹ 1,316.62

₹ 1,316.62 Each (inc. GST)

Idec Push Button Boot for Use with Enabling Switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,115.78

₹ 1,115.78 Each (Exc. GST)

₹ 1,316.62

₹ 1,316.62 Each (inc. GST)

Idec Push Button Boot for Use with Enabling Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch

Colour

Black

Country of Origin

Japan

Product details

IDEC HE3B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.

Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch