Idec Safety Enabling Switch, SPST, IP40

RS Stock No.: 807-7089Brand: IdecManufacturers Part No.: HE1B-M1
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Idec

Contact Configuration

SPST

Illuminated

No

Contact Configuration

Single Pole Single Throw (SPST)

IP Rating

IP40

Actuator Colour

Red

Voltage Rating

250V ac/dc

Actuator Type

Button

Terminal Type

Solder

Country of Origin

Japan

Product details

IDEC HE1B Series Basic Enabling Switch

Designed for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1

Positive action contacts to ensure no contact welding
3 position functionality (Off-On-Off ) as required for robotic control

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 2,475.07

Each (Exc. GST)

₹ 2,920.58

Each (inc. GST)

Idec Safety Enabling Switch, SPST, IP40
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,475.07

Each (Exc. GST)

₹ 2,920.58

Each (inc. GST)

Idec Safety Enabling Switch, SPST, IP40
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4₹ 2,475.07
5 - 9₹ 2,450.32
10 - 24₹ 2,425.81
25 - 49₹ 2,401.56
50+₹ 2,377.54

Technical Document

Specifications

Brand

Idec

Contact Configuration

SPST

Illuminated

No

Contact Configuration

Single Pole Single Throw (SPST)

IP Rating

IP40

Actuator Colour

Red

Voltage Rating

250V ac/dc

Actuator Type

Button

Terminal Type

Solder

Country of Origin

Japan

Product details

IDEC HE1B Series Basic Enabling Switch

Designed for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1

Positive action contacts to ensure no contact welding
3 position functionality (Off-On-Off ) as required for robotic control

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch