Ideal Industries Plug Telecom Connector, FT-45, 1 Way Feed Through Termination

RS Stock No.: 285-7585Brand: Ideal IndustriesManufacturers Part No.: 85-371
brand-logo
View all in Telecom Connectors

Technical Document

Specifications

Connector Type

RJ45 Modular Plug

Gender

Plug

Number Of Ways

1

Mounting Type

Feed Through

Termination Method

Feed Through

Series

FT-45

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

₹ 3,064.00

₹ 3,064.00 1 Box of 50 (Exc. GST)

₹ 3,615.52

₹ 3,615.52 1 Box of 50 (inc. GST)

Ideal Industries Plug Telecom Connector, FT-45, 1 Way Feed Through Termination
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,064.00

₹ 3,064.00 1 Box of 50 (Exc. GST)

₹ 3,615.52

₹ 3,615.52 1 Box of 50 (inc. GST)

Ideal Industries Plug Telecom Connector, FT-45, 1 Way Feed Through Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector Type

RJ45 Modular Plug

Gender

Plug

Number Of Ways

1

Mounting Type

Feed Through

Termination Method

Feed Through

Series

FT-45

Country of Origin

Taiwan, Province Of China