IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Laser Type Driven
CW
Dimensions
150 x 125 x 28mm
Package Type
QFN
Number of Pins
24
Supply Voltage Range
3 - 5.5 V
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
IC Haus IC-NZN EVAL NZN1D N Type 3 - 5.5 V Laser Diode Driver 24 QFN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IC HausDiode Types Driven
N Type
Laser Type Driven
CW
Dimensions
150 x 125 x 28mm
Package Type
QFN
Number of Pins
24
Supply Voltage Range
3 - 5.5 V
Country of Origin
Italy