Technical Document
Specifications
Brand
i-AutocMaximum Load Current
80 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Series
KSI
Maximum Turn On Time
1ms
Load Voltage Range
48 → 280V ac
Dimensions
58.4 x 45.7 x 20.5mm
Height
20.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Country of Origin
China
₹ 4,807.31
₹ 4,807.31 Each (Exc. GST)
₹ 5,672.63
₹ 5,672.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,807.31
₹ 4,807.31 Each (Exc. GST)
₹ 5,672.63
₹ 5,672.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
i-AutocMaximum Load Current
80 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
48 V ac
Maximum Control Voltage
32 V dc
Minimum Control Voltage
4 V dc
Switching Type
Random
Control Voltage Range
4 → 32 V dc
Terminal Type
Screw
Output Device
SCR, Triac
Relay Type
Single Phase
Series
KSI
Maximum Turn On Time
1ms
Load Voltage Range
48 → 280V ac
Dimensions
58.4 x 45.7 x 20.5mm
Height
20.5mm
Maximum Operating Temperature
+80°C
Off State Leakage Current
5 mA
Length
58.4mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Depth
45.7mm
Special Features
Build-In MOV/TVS Option, DC Control, Dielectric Strength, LED Indicator, TRIAC or SCR Output
Standards Met
CCCs, CE, CULus, TUV
Country of Origin
China