Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
WOBM
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
40A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
1mA
Dimensions
9.8 (Dia.) x 4.6mm
Height
4.6mm
Diameter
9.8mm
Country of Origin
China
Product details
Bridge Rectifier - WO Series
The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.
WO/WOM Series: Silicon Passivated Bridge Rectifiers
WOxG/WOxMG Series: Glass passivated Bridge Rectifiers
Surge overload rating: -40 A peak
Bridge Rectifiers - HY Electronic (Cayman) Limited
₹ 799.00
₹ 15.98 Each (In a Pack of 50) (Exc. GST)
₹ 942.82
₹ 18.856 Each (In a Pack of 50) (inc. GST)
Standard
50
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 799.00
₹ 15.98 Each (In a Pack of 50) (Exc. GST)
₹ 942.82
₹ 18.856 Each (In a Pack of 50) (inc. GST)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HY Electronic CorpPeak Average Forward Current
1.5A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Through Hole
Package Type
WOBM
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
40A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
1mA
Dimensions
9.8 (Dia.) x 4.6mm
Height
4.6mm
Diameter
9.8mm
Country of Origin
China
Product details
Bridge Rectifier - WO Series
The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.
WO/WOM Series: Silicon Passivated Bridge Rectifiers
WOxG/WOxMG Series: Glass passivated Bridge Rectifiers
Surge overload rating: -40 A peak