Hutchinson Rubber Poly V PJ Poly V Belt, 711mm Length, 18.72mm Width

RS Stock No.: 207-5974Brand: HutchinsonManufacturers Part No.: 8PJ711/280J
brand-logo
View all in Poly V Belts

Technical Document

Specifications

Length

711mm

Belt Section

J

Top Width

18.72mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France

Stock information temporarily unavailable.

₹ 1,937.38

₹ 1,937.38 Each (Exc. GST)

₹ 2,286.11

₹ 2,286.11 Each (inc. GST)

Hutchinson Rubber Poly V PJ Poly V Belt, 711mm Length, 18.72mm Width
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,937.38

₹ 1,937.38 Each (Exc. GST)

₹ 2,286.11

₹ 2,286.11 Each (inc. GST)

Hutchinson Rubber Poly V PJ Poly V Belt, 711mm Length, 18.72mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 1,937.38
5 - 9₹ 1,851.91
10 - 24₹ 1,799.00
25+₹ 1,749.03

Technical Document

Specifications

Length

711mm

Belt Section

J

Top Width

18.72mm

Series

Poly V PJ

Material

Rubber

Height

3.3mm

Country of Origin

France