Hummel HSK-K Series Grey Polyamide Cable Gland, M40 Thread, 22mm min., 32mm max., IP68

RS Stock No.: 289-0486Brand: HummelManufacturers Part No.: 1.209.4000.50Distrelec Article No.: 15502402
View all in Cable Glands

Technical Document

Specifications

Brand

Hummel

Thread Size

M40

Maximum Cable Diameter

32mm

Minimum Cable Diameter

22mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hummel HSK-K Series Grey Polyamide Cable Gland, M40 Thread, 22mm min., 32mm max., IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hummel HSK-K Series Grey Polyamide Cable Gland, M40 Thread, 22mm min., 32mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Hummel

Thread Size

M40

Maximum Cable Diameter

32mm

Minimum Cable Diameter

22mm

Material

Polyamide

Colour

Grey

Series

HSK-K

IP Rating

IP68

Country of Origin

Germany

You may be interested in