Technical Document
Specifications
Brand
HucoBore
8mm
Coupling Types
Beam Coupling
Outside Diameter
19mm
Length
26.5mm
Torque Rating
5.3Nm
Misalignment - Angular
7°
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₹ 3,615.88
₹ 3,615.88 Each (Exc. GST)
₹ 4,266.74
₹ 4,266.74 Each (inc. GST)
Huco Beam Coupling, 19mm Outside Diameter, 8mm Bore, 26.5mm Length Coupler
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,615.88
₹ 3,615.88 Each (Exc. GST)
₹ 4,266.74
₹ 4,266.74 Each (inc. GST)
Huco Beam Coupling, 19mm Outside Diameter, 8mm Bore, 26.5mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,615.88 |
5 - 9 | ₹ 3,456.35 |
10 - 24 | ₹ 3,357.60 |
25+ | ₹ 3,264.33 |
Technical Document
Specifications
Brand
HucoBore
8mm
Coupling Types
Beam Coupling
Outside Diameter
19mm
Length
26.5mm
Torque Rating
5.3Nm
Misalignment - Angular
7°
Misalignment - Parallel
0.25mm
Country of Origin
United Kingdom