Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Huco Friction Clutch, 6mm Bore 53Ncm

RS Stock No.: 890-3033Brand: HucoManufacturers Part No.: 273.25.2222
brand-logo
View all in Friction Clutches

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Sleeve Adaptor, Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
₹ 6,684.29Each (Exc. GST)
Stock information temporarily unavailable.

₹ 6,794.68

₹ 6,794.68 Each (Exc. GST)

₹ 8,017.72

₹ 8,017.72 Each (inc. GST)

Huco Friction Clutch, 6mm Bore 53Ncm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,794.68

₹ 6,794.68 Each (Exc. GST)

₹ 8,017.72

₹ 8,017.72 Each (inc. GST)

Huco Friction Clutch, 6mm Bore 53Ncm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 6,794.68
5 - 9₹ 6,522.72
10+₹ 6,386.04
You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
₹ 6,684.29Each (Exc. GST)

Technical Document

Specifications

Brand

Huco

Bore

6mm

Torque Rating

53Ncm

Body Diameter

25.8mm

Country of Origin

United Kingdom

Product details

2 Plate Adjustable Friction Clutches with Sleeve Adaptor, Set Screw and Clamp Fixings

Friction clutches from Huco Vari-Tork designed with adjustable drag or slip torque. Controlled slip takes place between the hub and housing whenever the load exceeds the set torque.
A simple construction, the pressure is brought on to the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can either be connected to the steel inner hub or the aluminium alloy housing.

Features and Benefits

• Compact proportions
• 4 interface styles
• Set screw or clamp connection
• Can be used as a torque limiter, tensioning, overrun device

Product Application Information

As a torque limiter, Vari-Tork interrupts continuity between the power source and load when it reaches a pre-determined level.
As a tensioning device, Vari-Tork typically maintains tension in a filament or tape winding operation by exerting drag on the feed spool.
As an overrun device, Vari-Tork absorbs residual inertia of a motor when the load is braked or reaches a terminal stop.

You may be interested in
Huco Friction Clutch, 6mm Bore 53Ncm
₹ 6,684.29Each (Exc. GST)