Technical Document
Specifications
Brand
HucoShaft Diameter
30mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6 x 18
Width
15mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HucoShaft Diameter
30mm
One/Two Piece
Two Piece
Material
Stainless Steel
Outside Diameter
54mm
Fastening
Clamp Screw
Threaded Bore Size
M6 x 18
Width
15mm
Country of Origin
China
Product details
Stainless Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Stainless steel for extra corrosion resistance
Hugs the shaft with all round grip
Effective on hardened or plain shafts