Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
1.91mm
Characteristic Impedance
50 Ω
Length
13in
Sheath Colour
Blue
Series
Microbend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica
₹ 22,663.29
₹ 22,663.29 Each (Exc. GST)
₹ 26,742.68
₹ 26,742.68 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22,663.29
₹ 22,663.29 Each (Exc. GST)
₹ 26,742.68
₹ 26,742.68 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 22,663.29 |
5 - 9 | ₹ 22,024.89 |
10+ | ₹ 21,421.47 |
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Connector 1 Gender
Male
Connector 2 Gender
Male
Outer Diameter
1.91mm
Characteristic Impedance
50 Ω
Length
13in
Sheath Colour
Blue
Series
Microbend
Sheath Material
FEP
Shielding
Steel Braid
Country of Origin
Costa Rica