Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Unterminated
Coaxial Type
RG223
Outer Diameter
5.3mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Country of Origin
Switzerland
Stock information temporarily unavailable.
₹ 123,404.00
₹ 1,234.04 Each (Exc. GST)
₹ 145,616.72
₹ 1,456.167 Each (inc. GST)
Huber+Suhner, 100m, RG223 Coaxial, Unterminated50 Ω
100
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 123,404.00
₹ 1,234.04 Each (Exc. GST)
₹ 145,616.72
₹ 1,456.167 Each (inc. GST)
Huber+Suhner, 100m, RG223 Coaxial, Unterminated50 Ω
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 400 | ₹ 1,234.04 | ₹ 123,404.00 |
500+ | ₹ 1,201.57 | ₹ 120,157.00 |
Technical Document
Specifications
Brand
Huber+SuhnerTerminated/Unterminated
Unterminated
Coaxial Type
RG223
Outer Diameter
5.3mm
Characteristic Impedance
50 Ω
Length
100m
Sheath Colour
Black
Country of Origin
Switzerland