Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type Female
Gain
5 dBi, 6.5 dBi, 7.5 dBi, 7 dBi, 8 dBi, 9 dBi
Antenna Physical Form
Square
Internal/External
External
Lead Length
0.18 m, 0.24 m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Huber+SuhnerConnector Type
N Type Female
Gain
5 dBi, 6.5 dBi, 7.5 dBi, 7 dBi, 8 dBi, 9 dBi
Antenna Physical Form
Square
Internal/External
External
Lead Length
0.18 m, 0.24 m
Antenna Directivity
Omnidirectional
Includes Lead
Yes
Connector Gender
Female
Country of Origin
Poland