Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max

RS Stock No.: 808-7686Brand: HoneywellManufacturers Part No.: SL1-D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Connection Type

Cable

Series

SL1

Action Type

Snap Action

Length

18mm

Minimum Operating Temperature

-10°C

Depth

44.2mm

Width

59.8mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Side

Product details

SL1 Medium Duty Limit Switches

The SL1 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial grade compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Smaller size saves space
Rugged Zinc diecast housing

Stock information temporarily unavailable.

₹ 24,913.57

₹ 24,913.57 Each (Exc. GST)

₹ 29,398.01

₹ 29,398.01 Each (inc. GST)

Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,913.57

₹ 24,913.57 Each (Exc. GST)

₹ 29,398.01

₹ 29,398.01 Each (inc. GST)

Honeywell SL1 Series Roller Plunger Limit Switch, NO/NC, IP67, SPDT, Die Cast Zinc Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

5A

Housing Material

Die Cast Zinc

Maximum AC Voltage

250V

Connection Type

Cable

Series

SL1

Action Type

Snap Action

Length

18mm

Minimum Operating Temperature

-10°C

Depth

44.2mm

Width

59.8mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Side

Product details

SL1 Medium Duty Limit Switches

The SL1 limit switch series from Honeywell is designed for use within a medium duty environment. This range of industrial grade compact limit switches are sealed, sensitive, and have a long life. The compact size makes them suitable for the total miniaturization of machinery or equipment.

Smaller size saves space
Rugged Zinc diecast housing