Side exit straight key operated switch

RS Stock No.: 246-2725Brand: HoneywellManufacturers Part No.: GKMA13W1
View all in Home

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

NO/NC

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Dimensions

69.4 x 34 x 16mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

34mm

Maximum Operating Temperature

+85°C

Length

69.4mm

Product details

Interlock Switch

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Side exit straight key operated switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Side exit straight key operated switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

NO/NC

Actuator Included

Yes

Safety Contacts

NO/NC

Maximum AC Voltage

50V

Maximum DC Voltage

50V

Housing Material

Glass Filled PET

IP Rating

IP66, IP67

Dimensions

69.4 x 34 x 16mm

Minimum Operating Temperature

-25°C

Depth

16mm

Width

34mm

Maximum Operating Temperature

+85°C

Length

69.4mm

Product details

Interlock Switch

You may be interested in