Honeywell Plunger Limit Switch, 2NO/2NC, DPDT, Die Cast Aluminium Housing, 250V ac Max, 10A Max

RS Stock No.: 808-7594Brand: HoneywellManufacturers Part No.: DTF2-2RN-LH
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

101.6mm

Minimum Operating Temperature

-32°C

Depth

54.86mm

Width

33.02mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Vertical

Product details

DTF2 Medium Duty Limit Switches

The DTF2 limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated "right" or "left," when looking at the nameplate.

Cast aluminium housing

Stock information temporarily unavailable.

₹ 36,031.09

₹ 36,031.09 Each (Exc. GST)

₹ 42,516.69

₹ 42,516.69 Each (inc. GST)

Honeywell Plunger Limit Switch, 2NO/2NC, DPDT, Die Cast Aluminium Housing, 250V ac Max, 10A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 36,031.09

₹ 36,031.09 Each (Exc. GST)

₹ 42,516.69

₹ 42,516.69 Each (inc. GST)

Honeywell Plunger Limit Switch, 2NO/2NC, DPDT, Die Cast Aluminium Housing, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

DPDT

Normal State Configuration

2NO/2NC

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

1/2 in NPT

Action Type

Snap Action

Length

101.6mm

Minimum Operating Temperature

-32°C

Depth

54.86mm

Width

33.02mm

Maximum Operating Temperature

+71°C

Mounting Orientation

Vertical

Product details

DTF2 Medium Duty Limit Switches

The DTF2 limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated "right" or "left," when looking at the nameplate.

Cast aluminium housing