Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Honeywell Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal

RS Stock No.: 842-4707Brand: HoneywellManufacturers Part No.: 2TL1-1
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

Country of Origin

United States

Product details

Honeywell TL Series Toggle Switches

The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.

Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting

Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation

Standards

UL recognized, CSA certified, CE approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 3,275.29

₹ 3,275.29 Each (Exc. GST)

₹ 3,864.84

₹ 3,864.84 Each (inc. GST)

Honeywell Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,275.29

₹ 3,275.29 Each (Exc. GST)

₹ 3,864.84

₹ 3,864.84 Each (inc. GST)

Honeywell Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 3,275.29
10 - 24₹ 3,140.68
25 - 49₹ 3,056.93
50+₹ 3,026.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

15 A @ 115 V ac, 20 A @ 28 V dc, 6 A @ 230 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

17mm

Actuator Material

Metal, Plastic

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-65°C

Operating Temperature Range

-65 → +71°C

Maximum Operating Temperature

+71°C

Country of Origin

United States

Product details

Honeywell TL Series Toggle Switches

The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.

Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting

Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation

Standards

UL recognized, CSA certified, CE approved

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in