26PCCFA6G Honeywell, Gauge Pressure Sensor 45psi 15psi 4-Pin SIP

RS Stock No.: 121-8177Brand: HoneywellManufacturers Part No.: 26PCCFA6G
brand-logo
View all in Home

Technical Document

Specifications

Maximum Overload Pressure

45psi

Mounting Type

Through Hole

Package Type

SIP

Pin Count

4

Dimensions

10.41 x 7.87 x 10.92mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

16 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

26PCCFA6G Honeywell, Gauge Pressure Sensor 45psi 15psi 4-Pin SIP
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

26PCCFA6G Honeywell, Gauge Pressure Sensor 45psi 15psi 4-Pin SIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Overload Pressure

45psi

Mounting Type

Through Hole

Package Type

SIP

Pin Count

4

Dimensions

10.41 x 7.87 x 10.92mm

Maximum Operating Pressure

15psi

Maximum Operating Supply Voltage

16 V dc

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0psi

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

Honeywell 24PC/26PC Series Low Pressure Sensors

These miniature Surface Mount Technology (SMT) Low Pressure Sensors are small, cost effective devices intended for use with wet/wet differential sensing. Based on the long established reliability and accuracy of the single in-line package, the SMT version’s smaller configuration reduces the footprint area on the printed circuit board thereby reducing overall PCB size and cost. The sensor is capable of being board-mounted with other common SMT devices, helping to eliminate secondary board mounting operations and improving manufacturing productivity.

The 24PC/26PC sensors feature proven sensing technology that uses a specialized piezo-resistive micro-machined sensing element to offer high performance, reliability, and accuracy. Both sensor series are unamplified but the 26PC series are temperature compensated. The sensors can be used with a wide variety of wet and dry media that are compatible with polyphthalamide (PPA) plastics and media seals and they are designed to measure pressures from ±1 to ±15 psi over an operating temperature range of -40 to 85 ºC.

• Compact SMT mounting package
• Wet/Wet capability (i.e. liquids on both ports)
• 24PC Series: Uncompensated/Unamplified
• 26PC Series: Compensated/Unamplified
• RoHS compliant
• Designed and manufactured according to ISO 9001 standards

Pressure Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in