Honeywell LS Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max

RS Stock No.: 217-7108Brand: HoneywellManufacturers Part No.: 1LS1-4PG
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V ac

Connection Type

PG13.5

Series

LS

Action Type

Snap Action

Length

1.92in

Width

3.45in

Depth

4.59in

Mounting Orientation

Side

Operating Force

0.51 Nm

Distrelec Product Id

30138488

Stock information temporarily unavailable.

₹ 23,326.89

₹ 23,326.89 Each (Exc. GST)

₹ 27,525.73

₹ 27,525.73 Each (inc. GST)

Honeywell LS Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 23,326.89

₹ 23,326.89 Each (Exc. GST)

₹ 27,525.73

₹ 27,525.73 Each (inc. GST)

Honeywell LS Series Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Zinc Housing, 480V ac ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Zinc

Maximum AC Voltage

480V ac

Connection Type

PG13.5

Series

LS

Action Type

Snap Action

Length

1.92in

Width

3.45in

Depth

4.59in

Mounting Orientation

Side

Operating Force

0.51 Nm

Distrelec Product Id

30138488