Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65, IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Minimum Operating Temperature
0°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
16mm
Mounting Orientation
Top
Operating Force
11.8 N
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring
₹ 18,928.66
₹ 18,928.66 Each (Exc. GST)
₹ 22,335.82
₹ 22,335.82 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,928.66
₹ 18,928.66 Each (Exc. GST)
₹ 22,335.82
₹ 22,335.82 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HoneywellActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65, IP66, IP67, IP68
Maximum Current
5A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V
Connection Type
Cable
Series
14CE
Action Type
Snap Action
Length
49mm
Minimum Operating Temperature
0°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
16mm
Mounting Orientation
Top
Operating Force
11.8 N
Mechanical Life
10000000Cycles
Country of Origin
United Kingdom
Product details
Metal Enclosed (14CE)
Exceptionally compact and fully sealed
Limited access facilitated by pre-wiring