Honeywell A800 UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 497-300Brand: HoneywellManufacturers Part No.: 1015370
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Series

A800

Frame Material

Rubber

Lens Material

Polycarbonate (PC)

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Honeywell A800 UV Safety Glasses, Clear Polycarbonate Lens
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Honeywell A800 UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Series

A800

Frame Material

Rubber

Lens Material

Polycarbonate (PC)

Country of Origin

China

You may be interested in