Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprinter
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
12
Colour
Yellow
Safety Toe
Yes
Safety Toe Type
Fibreglass
Country of Origin
China
Stock information temporarily unavailable.
₹ 15,850.13
₹ 15,850.13 1 Pair (Exc. GST)
₹ 18,703.15
₹ 18,703.15 1 Pair (inc. GST)
Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 10.5, EU 45
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,850.13
₹ 15,850.13 1 Pair (Exc. GST)
₹ 18,703.15
₹ 18,703.15 1 Pair (inc. GST)
Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes, UK 10.5, EU 45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprinter
Gender
Unisex
Shoe Size EU
45
Shoe Size UK
10.5
Shoe Size US
12
Colour
Yellow
Safety Toe
Yes
Safety Toe Type
Fibreglass
Country of Origin
China