Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprint
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
7
Colour
Black, Brown, Green
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
France
₹ 16,996.39
₹ 16,996.39 1 Pair (Exc. GST)
₹ 20,055.74
₹ 20,055.74 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,996.39
₹ 16,996.39 1 Pair (Exc. GST)
₹ 20,055.74
₹ 20,055.74 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetySeries
Sprint
Gender
Unisex
Shoe Size EU
35
Shoe Size UK
7
Colour
Black, Brown, Green
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
France