Technical Document
Specifications
Brand
Honeywell SafetyGlove Size
10
Glove Material
Nitrile
Colour
Light Blue
Glove Type
Chemical Resistant
European Safety Standard
EN374
Powdered
Powder-Free
Number of Gloves
100
Range
Dermatril 740
Food Safe
Yes
Country of Origin
Malaysia
₹ 4,856.74
₹ 4,856.74 1 Box of 100 (Exc. GST)
₹ 5,730.95
₹ 5,730.95 1 Box of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 4,856.74
₹ 4,856.74 1 Box of 100 (Exc. GST)
₹ 5,730.95
₹ 5,730.95 1 Box of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Honeywell SafetyGlove Size
10
Glove Material
Nitrile
Colour
Light Blue
Glove Type
Chemical Resistant
European Safety Standard
EN374
Powdered
Powder-Free
Number of Gloves
100
Range
Dermatril 740
Food Safe
Yes
Country of Origin
Malaysia