HOBUT CT132 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 21mm Bore

RS Stock No.: 331-339Brand: HOBUTManufacturers Part No.: CT132M100/5-2.5/1
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Current Ratio

100:5

Bore Size

21mm

Series

CT132

Transformer Type

DIN Rail Mounted

Input Current

100A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/ Base Mounting Current Transformers - Series 13

A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.

DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers

Stock information temporarily unavailable.

P.O.A.

HOBUT CT132 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 21mm Bore
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

HOBUT CT132 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 21mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Current Ratio

100:5

Bore Size

21mm

Series

CT132

Transformer Type

DIN Rail Mounted

Input Current

100A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

DIN Rail Mounted

Country of Origin

United Kingdom

Product details

Compact Busbar/ Base Mounting Current Transformers - Series 13

A range of compact moulded case current transformers suitable for primary currents from 40A to 300A with built in sealable terminal covers. For transforming various primary currents into 5A standard secondary using up to 20mm diameter cables.

DIN rail mounting clip supplied
Built in sealable terminal covers
Mounting feet supplied
Narrow width: 45mm
Dimensions: H65 x W45 x D30mm
21mm aperture
Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1
Rated system voltage: 0.72/3kV
Ambient temperature range: -30 to 85°C
Continuous current: 1.2 x rated current


CT Class Information for Series 16
331-395 - Class 1
331-547 - Class 1
331-373 - Class 0.5
331-367 - Class 0.5
331-446 - Class 0.5

Current Transformers