HOBUT Series 17 Series Current Transformer, 40mm Bore

RS Stock No.: 914-5341Brand: HOBUTManufacturers Part No.: 175-5-E6
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

HOBUT

Series

Series 17

Bore Size

40mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Foot

Dimensions

70 x 55 x 95 mm

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers- Series 17

A range of compact, moulded case current transformers suitable for primary currents from 250A to 1250A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 50 x 10 mm or 40 x 30 mm busbars. Alternatively you can use cables up to 40 mm diameter.

• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 70 mm
• Wide range of primary current
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers

Stock information temporarily unavailable.

₹ 2,456.42

₹ 2,456.42 Each (Exc. GST)

₹ 2,898.58

₹ 2,898.58 Each (inc. GST)

HOBUT Series 17 Series Current Transformer, 40mm Bore
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,456.42

₹ 2,456.42 Each (Exc. GST)

₹ 2,898.58

₹ 2,898.58 Each (inc. GST)

HOBUT Series 17 Series Current Transformer, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HOBUT

Series

Series 17

Bore Size

40mm

Minimum Temperature

-30°C

Maximum Temperature

+85°C

Mounting Type

Foot

Dimensions

70 x 55 x 95 mm

Country of Origin

United Kingdom

Product details

Compact Busbar/Base Mounting Current Transformers- Series 17

A range of compact, moulded case current transformers suitable for primary currents from 250A to 1250A with built-in sealable terminal covers. The current transformers are used to transform various primary currents into 5A or 1A standard secondary using up to 50 x 10 mm or 40 x 30 mm busbars. Alternatively you can use cables up to 40 mm diameter.

• Built-in sealable terminal covers
• Mounting feet supplied
• Narrow width- 70 mm
• Wide range of primary current
• Rated system voltage 0.72/3kV
• Continuous current 1.2 x rated current
• Conforms to IEC185, BS 7626, BSEN 60044-1and IEC 60044-1

Current Transformers