Technical Document
Specifications
Brand
HirschmannPole Format
2+PE
DIN 43650 Type
DIN 43650
Voltage Rating
250 V
Gender
Female
Indicator Light
No
Series
GDM
Country of Origin
Germany
Stock information temporarily unavailable.
₹ 167.34
₹ 167.34 Each (Exc. GST)
₹ 197.46
₹ 197.46 Each (inc. GST)
Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 167.34
₹ 167.34 Each (Exc. GST)
₹ 197.46
₹ 197.46 Each (inc. GST)
Hirschmann GDM 2+PE DIN 43650, Female DIN 43650 Connector, No, 250 V Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 167.34 |
5 - 9 | ₹ 159.96 |
10+ | ₹ 155.39 |
Technical Document
Specifications
Brand
HirschmannPole Format
2+PE
DIN 43650 Type
DIN 43650
Voltage Rating
250 V
Gender
Female
Indicator Light
No
Series
GDM
Country of Origin
Germany