Hirschmann, MAS 7 Pole Miniature Din Plug, DIN 45329, 4A, 34 V ac/dc IP30, Male, Cable Mount

RS Stock No.: 776-549Brand: HirschmannManufacturers Part No.: 930356500
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

MAS

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

Plug with insulating handle and solder connection

With anti-kink feature
Insulating handle
Cable Ø 5.5 mm max.

Approvals

DIN

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirschmann, MAS 7 Pole Miniature Din Plug, DIN 45329, 4A, 34 V ac/dc IP30, Male, Cable Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Hirschmann, MAS 7 Pole Miniature Din Plug, DIN 45329, 4A, 34 V ac/dc IP30, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

34 V ac/dc

IP Rating

IP30

Shielded/Unshielded

Shielded

DIN Number

DIN 45329

Series

MAS

Housing Material

PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

Plug with insulating handle and solder connection

With anti-kink feature
Insulating handle
Cable Ø 5.5 mm max.

Approvals

DIN

You may be interested in