Hirschmann Female Crimp Circular Connector Contact, Contact Size 26 → 20AWG, Wire Size 26 → 20 AWG

RS Stock No.: 284-9808Brand: HirschmannManufacturers Part No.: 733383021 RBC 162/1 AG
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Contact Size

26 → 20AWG

Wire Size

26 → 20 AWG

Termination Method

Crimp

Series

RBC 162/1 AG

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 65.42

₹ 65.42 Each (Exc. GST)

₹ 77.20

₹ 77.20 Each (inc. GST)

Hirschmann Female Crimp Circular Connector Contact, Contact Size 26 → 20AWG, Wire Size 26 → 20 AWG
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 65.42

₹ 65.42 Each (Exc. GST)

₹ 77.20

₹ 77.20 Each (inc. GST)

Hirschmann Female Crimp Circular Connector Contact, Contact Size 26 → 20AWG, Wire Size 26 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 65.42
5 - 9₹ 62.53
10+₹ 60.74

Technical Document

Specifications

Gender

Female

Contact Size

26 → 20AWG

Wire Size

26 → 20 AWG

Termination Method

Crimp

Series

RBC 162/1 AG

Country of Origin

Germany