Technical Document
Specifications
Brand
HirschmannGender
Male
Contact Size
0.5 → 1.5mm²
Termination Method
Crimp
Series
RSC
Contact Type
Pin
Length
27.1mm
Contact Plating
Silver
Voltage Rating
25 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Crimp Contacts
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:
₹ 561.80
₹ 56.18 Each (In a Pack of 10) (Exc. GST)
₹ 662.92
₹ 66.292 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 561.80
₹ 56.18 Each (In a Pack of 10) (Exc. GST)
₹ 662.92
₹ 66.292 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | ₹ 56.18 | ₹ 561.80 |
20 - 30 | ₹ 54.45 | ₹ 544.50 |
40 - 70 | ₹ 52.99 | ₹ 529.90 |
80+ | ₹ 51.00 | ₹ 510.00 |
Technical Document
Specifications
Brand
HirschmannGender
Male
Contact Size
0.5 → 1.5mm²
Termination Method
Crimp
Series
RSC
Contact Type
Pin
Length
27.1mm
Contact Plating
Silver
Voltage Rating
25 V ac
Contact Material
Brass
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Crimp Contacts
Hirschmann NR Plastic
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including: