Hirschmann Test & Measurement, 16A, 60V dc, Red, 2m Lead Length

RS Stock No.: 346-9250Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934094101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

2m

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

Silicone measuring leads 1 mm2

Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.
Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.
Double insulated.

You may be interested in

₹ 716.36

₹ 716.36 Each (Exc. GST)

₹ 845.30

₹ 845.30 Each (inc. GST)

Hirschmann Test & Measurement, 16A, 60V dc, Red, 2m Lead Length
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 716.36

₹ 716.36 Each (Exc. GST)

₹ 845.30

₹ 845.30 Each (inc. GST)

Hirschmann Test & Measurement, 16A, 60V dc, Red, 2m Lead Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Lead Length

2m

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

Silicone

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

Silicone measuring leads 1 mm2

Moulded silicone test leads fitted with 4 mm male plugs on each end with cage springs and 4 mm sockets for tower connection.
Designed to be crush-resistant, these leads are made from extremely flexible twisted multi-strand wire.
Double insulated.

You may be interested in